MC74AC646DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 170
Unit Price: kr.24.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.328
Unit Price: kr.15.15262
Datasheet

Similar


Texas Instruments
In Stock: 21.500
Unit Price: kr.11.34857
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC646DW

DigiKey Part Number
MC74AC646DW-ND
Manufacturer
Manufacturer Product Number
MC74AC646DW
Description
IC TXRX 2V/6V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC646DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC646DWGonsemi170MC74AC646DWG-NDkr.24.54000Direct
CD74AC646MRochester Electronics, LLC1.3282156-CD74AC646M-NDkr.15.15262Similar
CD74AC646M96Texas Instruments21.500296-29770-2-NDkr.11.34857Similar
Obsolete
Marketplace Stock: 4.630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.630In Stock
Ships from Rochester Electronics, LLC