
MC74AC574DTR2G | |
|---|---|
DigiKey Part Number | MC74AC574DTR2GOSTR-ND - Tape & Reel (TR) MC74AC574DTR2GOSCT-ND - Cut Tape (CT) MC74AC574DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC574DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC574DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC574PW | Texas Instruments | 137 | 296-33652-5-ND | kr.6.15000 | Similar |
| SN74AC574PWR | Texas Instruments | 2.567 | 296-4340-1-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.60960 | kr.65.24 |
| 100 | kr.2.27920 | kr.227.92 |
| 250 | kr.2.12212 | kr.530.53 |
| 500 | kr.2.02716 | kr.1,013.58 |
| 1.000 | kr.1.98854 | kr.1,988.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86644 | kr.4,666.10 |
| 5.000 | kr.1.81671 | kr.9,083.55 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

