
MC74AC573DWR2G | |
|---|---|
DigiKey Part Number | MC74AC573DWR2GOSTR-ND - Tape & Reel (TR) MC74AC573DWR2GOSCT-ND - Cut Tape (CT) MC74AC573DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC573DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC573DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.65400 | kr.46.54 |
| 25 | kr.4.19960 | kr.104.99 |
| 100 | kr.3.70260 | kr.370.26 |
| 250 | kr.3.46492 | kr.866.23 |
| 500 | kr.3.33002 | kr.1,665.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.20367 | kr.3,203.67 |
| 2.000 | kr.3.10657 | kr.6,213.14 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

