
MC74AC244DWR2G | |
|---|---|
DigiKey Part Number | MC74AC244DWR2GOSTR-ND - Tape & Reel (TR) MC74AC244DWR2GOSCT-ND - Cut Tape (CT) MC74AC244DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC244DWR2G |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.57700 | kr.45.77 |
| 25 | kr.4.13360 | kr.103.34 |
| 100 | kr.3.64170 | kr.364.17 |
| 250 | kr.3.40712 | kr.851.78 |
| 500 | kr.3.27182 | kr.1,635.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.14959 | kr.3,149.59 |
| 2.000 | kr.3.05385 | kr.6,107.70 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

