
MC74AC244DWG | |
|---|---|
DigiKey Part Number | MC74AC244DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC244DWG |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.75500 | kr.47.55 |
| 38 | kr.4.11921 | kr.156.53 |
| 114 | kr.3.74728 | kr.427.19 |
| 266 | kr.3.52944 | kr.938.83 |
| 532 | kr.3.38594 | kr.1,801.32 |
| 1.026 | kr.3.27351 | kr.3,358.62 |
| 2.508 | kr.3.15023 | kr.7,900.78 |
| 5.016 | kr.3.07380 | kr.15,418.18 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

