Direct
Similar



MC74AC161DG | |
|---|---|
DigiKey Part Number | MC74AC161DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC161DG |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC161DG Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 167 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC161M | Rochester Electronics, LLC | 7.944 | 2156-CD74AC161M-ND | kr.6.21769 | Direct |
| CD74AC161M96 | Texas Instruments | 0 | 296-25962-1-ND | kr.3.79062 | Similar |


