
MC74AC11DR2G | |
---|---|
DigiKey Part Number | MC74AC11DR2GOSTR-ND - Tape & Reel (TR) MC74AC11DR2GOSCT-ND - Cut Tape (CT) MC74AC11DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC11DR2G |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC11DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.45900 | kr.14.59 |
25 | kr.1.29800 | kr.32.45 |
100 | kr.1.11870 | kr.111.87 |
250 | kr.1.03272 | kr.258.18 |
500 | kr.0.98100 | kr.490.50 |
1.000 | kr.0.93837 | kr.938.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.89336 | kr.2,233.40 |
5.000 | kr.0.86625 | kr.4,331.25 |
7.500 | kr.0.85267 | kr.6,395.03 |
12.500 | kr.0.83762 | kr.10,470.25 |
17.500 | kr.0.82882 | kr.14,504.35 |
25.000 | kr.0.82036 | kr.20,509.00 |
62.500 | kr.0.80215 | kr.50,134.38 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |