NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC02DR2G

DigiKey Part Number
MC74AC02DR2GOSTR-ND - Tape & Reel (TR)
MC74AC02DR2GOSCT-ND - Cut Tape (CT)
MC74AC02DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC02DR2G
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68000kr.16.80
25kr.1.49360kr.37.34
100kr.1.29150kr.129.15
250kr.1.19444kr.298.61
500kr.1.13588kr.567.94
1.000kr.1.08775kr.1,087.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03694kr.2,592.35
5.000kr.1.00631kr.5,031.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250