
MC74AC00DTR2G | |
|---|---|
DigiKey Part Number | MC74AC00DTR2GOSTR-ND - Tape & Reel (TR) MC74AC00DTR2GOSCT-ND - Cut Tape (CT) MC74AC00DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC00DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC00DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.58500 | kr.15.85 |
| 25 | kr.1.41000 | kr.35.25 |
| 100 | kr.1.21660 | kr.121.66 |
| 250 | kr.1.12448 | kr.281.12 |
| 500 | kr.1.06906 | kr.534.53 |
| 1.000 | kr.1.02328 | kr.1,023.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97499 | kr.2,437.47 |
| 5.000 | kr.0.94588 | kr.4,729.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

