8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34152DR2G

DigiKey Part Number
MC34152DR2GOSTR-ND - Tape & Reel (TR)
MC34152DR2GOSCT-ND - Cut Tape (CT)
MC34152DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34152DR2G
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34152DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.1V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.6V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
36ns, 32ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.958
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.92000kr.9.92
10kr.7.26400kr.72.64
25kr.6.59200kr.164.80
100kr.5.85730kr.585.73
250kr.5.50680kr.1,376.70
500kr.5.29536kr.2,647.68
1.000kr.5.12134kr.5,121.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.93758kr.12,343.95
5.000kr.4.82684kr.24,134.20
7.500kr.4.77138kr.35,785.35
12.500kr.4.70994kr.58,874.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.92000
Unit Price with VAT:kr.12.40000