MC3403DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.651
Unit Price: kr.14.27000
Datasheet

Similar


Texas Instruments
In Stock: 1.236
Unit Price: kr.12.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.084
Unit Price: kr.1.78000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


Texas Instruments
In Stock: 109.681
Unit Price: kr.1.97000
Datasheet

Similar


Texas Instruments
In Stock: 3.439
Unit Price: kr.1.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.86867
Datasheet

Similar


STMicroelectronics
In Stock: 15.819
Unit Price: kr.1.84000
Datasheet

Similar


Texas Instruments
In Stock: 8.572
Unit Price: kr.5.01000
Datasheet

Similar


Texas Instruments
In Stock: 10.474
Unit Price: kr.4.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.356
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.293
Unit Price: kr.1.90000
Datasheet

Similar


STMicroelectronics
In Stock: 29.718
Unit Price: kr.2.54000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.25267
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3403DG

DigiKey Part Number
MC3403DGOS-ND
Manufacturer
Manufacturer Product Number
MC3403DG
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3403DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
2 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable