MC33275ST-5.0T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 36.197
Unit Price: kr.4.81000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33275ST-5.0T3

DigiKey Part Number
MC33275ST-5.0T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33275ST-5.0T3
Description
IC REG LINEAR 5V 300MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
MC33275ST-5.0T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
PSRR
75dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
13V
Supplier Device Package
SOT-223 (TO-261)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33275ST-5.0T3Gonsemi36.197MC33275ST-5.0T3GOSCT-NDkr.4.81000Direct
Obsolete
This product is no longer manufactured. View Substitutes