SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223

MC33275ST-3.3T3G

DigiKey Part Number
MC33275ST-3.3T3GOSTR-ND - Tape & Reel (TR)
MC33275ST-3.3T3GOSCT-ND - Cut Tape (CT)
MC33275ST-3.3T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33275ST-3.3T3G
Description
IC REG LINEAR 3.3V 300MA SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
MC33275ST-3.3T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.70100kr.27.01
25kr.2.41680kr.60.42
100kr.2.10750kr.210.75
250kr.1.96020kr.490.05
500kr.1.87136kr.935.68
1.000kr.1.79814kr.1,798.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.68827kr.6,753.08
8.000kr.1.64744kr.13,179.52
12.000kr.1.62701kr.19,524.12
20.000kr.1.60435kr.32,087.00
28.000kr.1.59111kr.44,551.08
40.000kr.1.57839kr.63,135.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000