


MC33275MN-3.0R2G | |
|---|---|
DigiKey Part Number | MC33275MN-3.0R2GOSTR-ND - Tape & Reel (TR) MC33275MN-3.0R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33275MN-3.0R2G |
Description | IC REG LINEAR 3V 300MA 8-DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC33275MN-3.0R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Input (Max) 13V | Supplier Device Package 8-DFN (4x4) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.28329 | kr.17,133.16 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

