



MC33275DT-5.0RKG | |
|---|---|
DigiKey Part Number | 488-MC33275DT-5.0RKGTR-ND - Tape & Reel (TR) 488-MC33275DT-5.0RKGCT-ND - Cut Tape (CT) 488-MC33275DT-5.0RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275DT-5.0RKG |
Description | IC REG LINEAR 5V 300MA DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-5.0RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 13V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.98000 | kr.29.80 |
| 25 | kr.2.67280 | kr.66.82 |
| 100 | kr.2.33380 | kr.233.38 |
| 250 | kr.2.17260 | kr.543.15 |
| 500 | kr.2.07520 | kr.1,037.60 |
| 1.000 | kr.1.99520 | kr.1,995.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85498 | kr.4,637.45 |
| 5.000 | kr.1.80549 | kr.9,027.45 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

