



MC33275DT-3.3RKG | |
|---|---|
DigiKey Part Number | MC33275DT-3.3RKGOSTR-ND - Tape & Reel (TR) MC33275DT-3.3RKGOSCT-ND - Cut Tape (CT) MC33275DT-3.3RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275DT-3.3RKG |
Description | IC REG LINEAR 3.3V 300MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-3.3RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 13V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF33BDT-TR | STMicroelectronics | 10.717 | 497-1148-1-ND | kr.8.43000 | Similar |
| L4931ABDT33-TR | STMicroelectronics | 6.642 | 497-1159-1-ND | kr.8.94000 | Similar |
| L4931CDT33-TR | STMicroelectronics | 5.505 | 497-7762-1-ND | kr.8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.76600 | kr.37.66 |
| 25 | kr.3.38800 | kr.84.70 |
| 100 | kr.2.97280 | kr.297.28 |
| 250 | kr.2.77440 | kr.693.60 |
| 500 | kr.2.65482 | kr.1,327.41 |
| 1.000 | kr.2.55648 | kr.2,556.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.38123 | kr.5,953.07 |
| 5.000 | kr.2.32047 | kr.11,602.35 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

