



MC33275DT-3.0RK | |
|---|---|
DigiKey Part Number | MC33275DT-3.0RKOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33275DT-3.0RK |
Description | IC REG LINEAR 3V 300MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-3.0RK Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 13V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |

