


MC33275D-5.0R2G | |
|---|---|
DigiKey Part Number | 488-MC33275D-5.0R2GTR-ND - Tape & Reel (TR) 488-MC33275D-5.0R2GCT-ND - Cut Tape (CT) 488-MC33275D-5.0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275D-5.0R2G |
Description | IC REG LINEAR 5V 300MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33275D-5.0R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 13V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33275D-5.0G | onsemi | 759 | MC33275D-5.0G-ND | kr.5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.59500 | kr.35.95 |
| 25 | kr.3.23360 | kr.80.84 |
| 100 | kr.2.83460 | kr.283.46 |
| 250 | kr.2.64404 | kr.661.01 |
| 500 | kr.2.52928 | kr.1,264.64 |
| 1.000 | kr.2.43481 | kr.2,434.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.26711 | kr.5,667.78 |
| 5.000 | kr.2.20874 | kr.11,043.70 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

