MC33269DTRK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.682
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 3.776
Unit Price: kr.6.28000
Datasheet
Linear Voltage Regulator IC 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DTRK

DigiKey Part Number
MC33269DTRKOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33269DTRK
Description
IC REG LINEAR 800MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC33269DTRK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Part Status
Obsolete
Supplier Device Package
DPAK
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33269DTRKGonsemi6.682MC33269DTRKGOSCT-NDkr.4.18000Similar
TLV1117IKVURG3Texas Instruments3.776296-TLV1117IKVURG3CT-NDkr.6.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types