


MC33269DG | |
|---|---|
DigiKey Part Number | MC33269DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269DG |
Description | IC REG LIN POS ADJ 800MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DG Models |
Category | Voltage Dropout (Max) 1.35V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |




