Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33164P-3G

DigiKey Part Number
488-MC33164P-3G-ND
Manufacturer
Manufacturer Product Number
MC33164P-3G
Description
ANA UNDER 3V SENSE CRKT
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC33164P-3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 Long Body
Type
Simple Reset/Power-On Reset
Supplier Device Package
TO-92 (TO-226)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.65V, 2.71V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33164P-3Gonsemi42.575MC33164P-3GOS-NDkr.4.25000Parametric Equivalent
In-Stock: 53
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.01200kr.30.12
25kr.2.70320kr.67.58
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250