Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33164D-5G

DigiKey Part Number
MC33164D-5GOS-ND
Manufacturer
Manufacturer Product Number
MC33164D-5G
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33164D-5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.33V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.05400kr.30.54
98kr.2.40143kr.235.34
196kr.2.27250kr.445.41
294kr.2.20786kr.649.11
588kr.2.11293kr.1,242.40
1.078kr.2.04382kr.2,203.24
2.548kr.1.96385kr.5,003.89
5.096kr.1.91212kr.9,744.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750