
MC33074DTBR2G | |
|---|---|
DigiKey Part Number | MC33074DTBR2GOSTR-ND - Tape & Reel (TR) MC33074DTBR2GOSCT-ND - Cut Tape (CT) MC33074DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33074DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33074DTBR2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.50000 | kr.35.00 |
| 25 | kr.3.14480 | kr.78.62 |
| 100 | kr.2.75540 | kr.275.54 |
| 250 | kr.2.56972 | kr.642.43 |
| 500 | kr.2.45776 | kr.1,228.88 |
| 1.000 | kr.2.36552 | kr.2,365.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.20206 | kr.5,505.15 |
| 5.000 | kr.2.14509 | kr.10,725.45 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

