Parametric Equivalent
Direct


MC33063AVP | |
|---|---|
DigiKey Part Number | MC33063AVPOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33063AVP |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063AVP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063AVPG | onsemi | 141 | 488-MC33063AVPG-ND | kr.6.34000 | Parametric Equivalent |
| MC33063AP | Texas Instruments | 1.036 | 296-17764-5-ND | kr.11.67000 | Direct |
| MC34063EBN | STMicroelectronics | 2.366 | 497-7414-5-ND | kr.5.96000 | Direct |




