
MC1496DG | |
|---|---|
DigiKey Part Number | MC1496DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC1496DG |
Description | IC MODULATOR/DEMODULATOR 14-SOIC |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496DG Models |
Category | RF Type FM |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Function Modulator/Demodulator | Base Product Number |
Frequency 300MHz |

