
MC14584BDTR2G | |
|---|---|
DigiKey Part Number | MC14584BDTR2GOSTR-ND - Tape & Reel (TR) MC14584BDTR2GOSCT-ND - Cut Tape (CT) MC14584BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14584BDTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14584BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.6V ~ 4.6V | |
Input Logic Level - High | 3.4V ~ 10.5V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.36700 | kr.23.67 |
| 25 | kr.2.11320 | kr.52.83 |
| 100 | kr.1.83830 | kr.183.83 |
| 250 | kr.1.70668 | kr.426.67 |
| 500 | kr.1.62760 | kr.813.80 |
| 1.000 | kr.1.57896 | kr.1,578.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49346 | kr.3,733.65 |
| 5.000 | kr.1.45195 | kr.7,259.75 |
| 7.500 | kr.1.43116 | kr.10,733.70 |
| 12.500 | kr.1.40812 | kr.17,601.50 |
| 17.500 | kr.1.39467 | kr.24,406.73 |
| 25.000 | kr.1.38171 | kr.34,542.75 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |











