


MC14557BDWG | |
|---|---|
DigiKey Part Number | MC14557BDWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14557BDWG |
Description | IC SHIFT REG COMP 64BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14557BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.93000 | kr.13.93 |
| 10 | kr.8.71400 | kr.87.14 |
| 47 | kr.6.56809 | kr.308.70 |
| 141 | kr.5.48525 | kr.773.42 |
| 282 | kr.4.94248 | kr.1,393.78 |
| 517 | kr.4.54083 | kr.2,347.61 |
| 1.034 | kr.4.15158 | kr.4,292.73 |
| 2.538 | kr.3.73986 | kr.9,491.76 |
| 5.029 | kr.3.53057 | kr.17,755.24 |
| Unit Price without VAT: | kr.13.93000 |
|---|---|
| Unit Price with VAT: | kr.17.41250 |


