Direct



MC14557BDW | |
|---|---|
DigiKey Part Number | MC14557BDW-ND |
Manufacturer | |
Manufacturer Product Number | MC14557BDW |
Description | IC SHIFT REG COMP 64BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14557BDW Models |
Category | Number of Bits per Element 64 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14557BDWG | Rochester Electronics, LLC | 24.087 | 2156-MC14557BDWG-OS-ND | kr.7.99000 | Direct |


