MC14538BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31.186
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: kr.5.77000
Datasheet

Similar


Texas Instruments
In Stock: 1.149
Unit Price: kr.3.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet
Monostable Multivibrator 95 ns 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14538BFELG

DigiKey Part Number
MC14538BFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14538BFELG
Description
IC MMV 2-CIR 95-NS 16-SOEIAJ
Customer Reference
Detailed Description
Monostable Multivibrator 95 ns 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14538BFELG Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
95 ns
Manufacturer
onsemi
Current - Output High, Low
8.8mA, 8.8mA
Series
Voltage - Supply
3 V ~ 18 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.209", 5.30mm Width)
Independent Circuits
2
Supplier Device Package
16-SOEIAJ
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14538BDR2Gonsemi31.186MC14538BDR2GOSCT-NDkr.4.63000Similar
CD14538BM96Texas Instruments0296-31477-1-NDkr.3.30000Similar
CD14538BMTTexas Instruments1296-49575-1-NDkr.5.77000Similar
CD14538BNSRTexas Instruments1.149296-14075-1-NDkr.3.55000Similar
HEF4538BT,653Nexperia USA Inc.01727-6419-1-NDkr.2.54000Similar
Obsolete
Marketplace Stock: 255 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

255In Stock
Ships from Rochester Electronics, LLC