Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Priority Encoder 1 x 8:3 16-SOIC
16 SOIC Pin View

MC14532BDR2G

DigiKey Part Number
488-MC14532BDR2GTR-ND - Tape & Reel (TR)
488-MC14532BDR2GCT-ND - Cut Tape (CT)
488-MC14532BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14532BDR2G
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14532BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.52300kr.25.23
25kr.2.25960kr.56.49
100kr.1.96730kr.196.73
250kr.1.82820kr.457.05
500kr.1.74464kr.872.32
1.000kr.1.69950kr.1,699.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.60285kr.4,007.13
5.000kr.1.55899kr.7,794.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750