


MC14532BDG | |
|---|---|
DigiKey Part Number | MC14532BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14532BDG |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14532BDG Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.52300 | kr.25.23 |
| 48 | kr.2.10667 | kr.101.12 |
| 144 | kr.1.90771 | kr.274.71 |
| 288 | kr.1.80997 | kr.521.27 |
| 528 | kr.1.73869 | kr.918.03 |
| 1.008 | kr.1.67494 | kr.1,688.34 |
| 2.544 | kr.1.60165 | kr.4,074.60 |
| 5.040 | kr.1.55855 | kr.7,855.09 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

