Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MC1413DG | |
|---|---|
DigiKey Part Number | MC1413DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC1413DG |
Description | TRANS 7NPN DARL 50V 500MA 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1413DG Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SOIC |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2004AS16-13 | Diodes Incorporated | 3.765 | ULN2004AS16-13DICT-ND | kr.5.52000 | Direct |
| ULN2001D1013TR | STMicroelectronics | 14.513 | 497-2341-1-ND | kr.3.74000 | Upgrade |
| ULN2002D1013TR | STMicroelectronics | 3.843 | 497-2343-1-ND | kr.3.99000 | Upgrade |
| ULN2003AIDR | Texas Instruments | 91.772 | 296-15407-1-ND | kr.9.32000 | Upgrade |
| ULN2003AIDRE4 | Texas Instruments | 2.500 | ULN2003AIDRE4-ND | kr.1.83112 | Upgrade |




