
MC14099BCPG | |
|---|---|
DigiKey Part Number | MC14099BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14099BCPG |
Description | IC D-TYPE ADDR 4:4 16-PDIP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 4:4 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14099BCPG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4:4 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4099BE | Rochester Electronics, LLC | 6.813 | 2156-CD4099BE-ND | kr.11.13000 | Direct |


