Similar
Parametric Equivalent

MC14094BF | |
|---|---|
DigiKey Part Number | MC14094BF-ND |
Manufacturer | |
Manufacturer Product Number | MC14094BF |
Description | IC SR TRI-STATE 8BIT 16-SOEIAJ |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14094BF Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOEIAJ |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4094BT,653 | Nexperia USA Inc. | 0 | 1727-3062-1-ND | kr.1.84000 | Similar |
| CD4094BNSR | Texas Instruments | 3.841 | 296-27189-1-ND | kr.3.42000 | Parametric Equivalent |



