
MC14093BDTR2G | |
---|---|
DigiKey Part Number | MC14093BDTR2GOSTR-ND - Tape & Reel (TR) MC14093BDTR2GOSCT-ND - Cut Tape (CT) MC14093BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14093BDTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14093BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.43800 | kr.24.38 |
25 | kr.2.18120 | kr.54.53 |
100 | kr.1.89890 | kr.189.89 |
250 | kr.1.76360 | kr.440.90 |
500 | kr.1.68230 | kr.841.15 |
1.000 | kr.1.63526 | kr.1,635.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.54463 | kr.3,861.57 |
5.000 | kr.1.50199 | kr.7,509.95 |
7.500 | kr.1.48065 | kr.11,104.88 |
12.500 | kr.1.45701 | kr.18,212.62 |
17.500 | kr.1.44319 | kr.25,255.83 |
25.000 | kr.1.42989 | kr.35,747.25 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |