Similar
Similar
Similar
Similar

MC14073BFELG | |
|---|---|
DigiKey Part Number | MC14073BFELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14073BFELG |
Description | IC GATE AND 3CH 3-INP SOEIAJ-14 |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14073BFELG Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14073BDR2G | onsemi | 5.364 | MC14073BDR2GOSCT-ND | kr.2.92000 | Similar |
| CD4073BM96 | Texas Instruments | 3.220 | 296-31519-1-ND | kr.3.23000 | Similar |
| CD4073BMT | Texas Instruments | 5.650 | 296-CD4073BMTCT-ND | kr.7.29000 | Similar |
| CD4073BNSR | Texas Instruments | 9.113 | 296-14133-1-ND | kr.5.96000 | Similar |
| HEF4073BT,653 | Nexperia USA Inc. | 2.522 | 1727-6010-1-ND | kr.1.90000 | Similar |





