


MC14053BDR2 | |
|---|---|
DigiKey Part Number | 2156-MC14053BDR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC14053BDR2 |
Description | IC MUX/DEMUX TRIPLE 2X1 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14053BDR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | kr.2.53600 | kr.1,919.75 |
| Unit Price without VAT: | kr.2.53600 |
|---|---|
| Unit Price with VAT: | kr.3.17000 |

