Similar

| MC14051BCPG | |
|---|---|
| DigiKey Part Number | MC14051BCPGOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC14051BCPG | 
| Description | IC MUX 8:1 280OHM 16DIP | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC14051BCPG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Switch Circuit | - | |
| Multiplexer/Demultiplexer Circuit | 8:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 280Ohm | |
| Channel-to-Channel Matching (ΔRon) | 10Ohm | |
| Voltage - Supply, Single (V+) | 3V ~ 18V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | - | |
| -3db Bandwidth | 17MHz | |
| Charge Injection | - | |
| Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
| Current - Leakage (IS(off)) (Max) | 100nA | |
| Crosstalk | - | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | 16-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 16-PDIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark