Parametric Equivalent
Similar

MC14050BDTG | |
|---|---|
DigiKey Part Number | MC14050BDTG-ND |
Manufacturer | |
Manufacturer Product Number | MC14050BDTG |
Description | IC BUFF 3V/18V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14050BDTG Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 10mA, 40mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14050BDTR2G | onsemi | 1.586 | MC14050BDTR2GOSCT-ND | kr.3.74000 | Parametric Equivalent |
| CD4050BPW | Rochester Electronics, LLC | 6.725 | 2156-CD4050BPW-ND | kr.6.40000 | Similar |
| CD4050BPWR | Texas Instruments | 0 | 296-31504-1-ND | kr.3.68000 | Similar |



