


MC14042BDR2G | |
|---|---|
DigiKey Part Number | 488-MC14042BDR2GTR-ND - Tape & Reel (TR) 488-MC14042BDR2GCT-ND - Cut Tape (CT) 488-MC14042BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14042BDR2G |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14042BDR2G Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 60ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.33300 | kr.23.33 |
| 25 | kr.2.08720 | kr.52.18 |
| 100 | kr.1.81640 | kr.181.64 |
| 250 | kr.1.68668 | kr.421.67 |
| 500 | kr.1.60834 | kr.804.17 |
| 1.000 | kr.1.56078 | kr.1,560.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.47598 | kr.3,689.95 |
| 5.000 | kr.1.43500 | kr.7,175.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

