


MC14027BDG | |
|---|---|
DigiKey Part Number | MC14027BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14027BDG |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14027BDG Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 13 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4027BM96 | Texas Instruments | 7.576 | 296-31493-1-ND | kr.3.74000 | Similar |
| CD4027BMT | Texas Instruments | 10.093 | 296-CD4027BMTCT-ND | kr.6.59000 | Similar |
| CD4027BNSR | Texas Instruments | 5.756 | 296-14101-1-ND | kr.4.37000 | Similar |
| HEF4027BT,653 | Nexperia USA Inc. | 0 | 1727-6009-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.00100 | kr.40.01 |
| 48 | kr.3.37875 | kr.162.18 |
| 144 | kr.3.07931 | kr.443.42 |
| 288 | kr.2.93267 | kr.844.61 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

