MC14027BD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.586
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 10.093
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 5.756
Unit Price: kr.4.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.03000
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC14027BD

DigiKey Part Number
MC14027BDOS-ND
Manufacturer
Manufacturer Product Number
MC14027BD
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14027BD Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tube
Voltage - Supply
3V ~ 18V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
13 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4027BM96Texas Instruments7.586296-31493-1-NDkr.3.74000Similar
CD4027BMTTexas Instruments10.093296-CD4027BMTCT-NDkr.6.59000Similar
CD4027BNSRTexas Instruments5.756296-14101-1-NDkr.4.37000Similar
HEF4027BT,653Nexperia USA Inc.01727-6009-1-NDkr.2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes