
MC14024BDG | |
|---|---|
DigiKey Part Number | MC14024BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14024BDG |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14024BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.31600 | kr.23.16 |
| 55 | kr.1.90327 | kr.104.68 |
| 110 | kr.1.78427 | kr.196.27 |
| 275 | kr.1.65869 | kr.456.14 |
| 550 | kr.1.58307 | kr.870.69 |
| 1.045 | kr.1.52485 | kr.1,593.47 |
| 2.530 | kr.1.46015 | kr.3,694.18 |
| 5.005 | kr.1.42010 | kr.7,107.60 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |

