MC14024BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.868
Unit Price: kr.29.90000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP
14-DIP_646-06

MC14024BCPG

DigiKey Part Number
MC14024BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14024BCPG
Description
IC BINARY COUNTER 7-BIT 14DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14024BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes