
MC14021BCPG | |
|---|---|
DigiKey Part Number | MC14021BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14021BCPG |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14021BCPG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4021BE | Texas Instruments | 1.014 | 296-2040-5-ND | kr.8.24000 | Direct |


