


MC14008BDR2G | |
|---|---|
DigiKey Part Number | MC14008BDR2GOSTR-ND - Tape & Reel (TR) MC14008BDR2GOSCT-ND - Cut Tape (CT) MC14008BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14008BDR2G |
Description | IC FULL ADDER 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Full Adder IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14008BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Full Adder | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.43200 | kr.60.80 |
| 100 | kr.2.12260 | kr.212.26 |
| 250 | kr.1.97452 | kr.493.63 |
| 500 | kr.1.88514 | kr.942.57 |
| 1.000 | kr.1.84304 | kr.1,843.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.73391 | kr.4,334.78 |
| 5.000 | kr.1.68710 | kr.8,435.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

