Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H601FN

DigiKey Part Number
MC10H601FNOS-ND
Manufacturer
Manufacturer Product Number
MC10H601FN
Description
IC XLTR MS UNIDIR 28-PLCC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.51x11.51)
EDA/CAD Models
MC10H601FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
9
Input Signal
ECL
Output Signal
TTL
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 767 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

767In Stock
Ships from Rochester Electronics, LLC