MC74HC4046ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H350P

DigiKey Part Number
MC10H350POS-ND
Manufacturer
Manufacturer Product Number
MC10H350P
Description
IC XLTR MS UNIDIR 16-PDIP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-PDIP
EDA/CAD Models
MC10H350P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
PECL
Output Signal
TTL
Output Type
Tri-State
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.321 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.321In Stock
Ships from Rochester Electronics, LLC