20 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H350FNG

DigiKey Part Number
MC10H350FNGOS-ND
Manufacturer
Manufacturer Product Number
MC10H350FNG
Description
IC XLTR MS UNIDIR 20-PLCC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9)
EDA/CAD Models
MC10H350FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
PECL
Output Signal
TTL
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 759 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

759In Stock
Ships from Rochester Electronics, LLC