
MC10H124FNR2G | |
|---|---|
DigiKey Part Number | MC10H124FNR2GOSTR-ND - Tape & Reel (TR) MC10H124FNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC10H124FNR2G |
Description | IC XLTR MS UNIDIR 20-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9) |
EDA/CAD Models | MC10H124FNR2G Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal MECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-LCC (J-Lead) |
Channel Type Unidirectional | Supplier Device Package 20-PLCC (9x9) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.72000 | kr.50.72 |
| 10 | kr.39.27600 | kr.392.76 |
| 25 | kr.36.41440 | kr.910.36 |
| 100 | kr.33.26980 | kr.3,326.98 |
| 250 | kr.31.77000 | kr.7,942.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.86642 | kr.15,433.21 |
| 1.000 | kr.30.12267 | kr.30,122.67 |
| Unit Price without VAT: | kr.50.72000 |
|---|---|
| Unit Price with VAT: | kr.63.40000 |

